895-032-560-208

Heilind Number:EDA895-032-560-208
Manufacturer:EDAC
Manufacturer Number:895-032-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-208

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Featuring 32 positions across two rows, it ensures seamless data transmission in any application. The sleek black design adds a touch of sophistication to your setup, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability. Crafted with precision, the contacts are made of robust Copper Alloy, offering excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector provides efficient signal transfer. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your system with this essential component, perfect for any project requiring secure and efficient board-to-board connections.