895-032-560-502

Heilind Number:EDA895-032-560-502
Manufacturer:EDAC
Manufacturer Number:895-032-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-502

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek black design for a modern touch. With a robust amperage of 3A, this connector is built to handle high-performance tasks with ease. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and reliable conductivity. Boasting 32 positions spread across 2 rows with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options for your PCB projects. Designed for straight mount orientation, it's versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Upgrade your connector game today with this essential component.