895-032-560-507

Heilind Number:EDA895-032-560-507
Manufacturer:EDAC
Manufacturer Number:895-032-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-507

Detailed Description

Enhance connectivity in your electronic projects with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a dual-row layout with 32 positions for seamless integration. Crafted with precision, it ensures reliable performance with an amperage rating of 3 A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously engineered from Copper Alloy, promoting efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers convenient and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the field of electronics. Upgrade your connectivity solutions today with this essential component.