895-032-560-508

Heilind Number:EDA895-032-560-508
Manufacturer:EDAC
Manufacturer Number:895-032-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-508

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions, ensuring secure and reliable transmission across two rows. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, perfect for compact PCB layouts. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. With copper alloy contacts, it offers superior conductivity for optimal signal transfer. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this connector for efficient and dependable board-to-board connections.