895-032-560-512

Heilind Number:EDA895-032-560-512
Manufacturer:EDAC
Manufacturer Number:895-032-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 32 positions, ensuring seamless communication between devices. The connector boasts durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, guaranteeing longevity and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this connector to deliver exceptional performance in your electronic projects.