895-032-560-802

Heilind Number:EDA895-032-560-802
Manufacturer:EDAC
Manufacturer Number:895-032-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-802

Detailed Description

Enhance your PCB connectivity with our high-performing Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions with a 0.1-inch pitch, ensuring efficient and reliable data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contacts, guarantees long-lasting performance even in harsh environments. With a straight mount orientation and 2-row configuration, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications.Upgrade your PCB setup with this essential component for optimal connectivity.