895-032-560-804

Heilind Number:EDA895-032-560-804
Manufacturer:EDAC
Manufacturer Number:895-032-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 32 positions, ensuring optimal signal transmission. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB connections. Crafted with copper alloy contacts, it ensures excellent conductivity. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.