| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-032-560-807 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-032-560-807 |
895-032-560-807
| Heilind Number: | EDA895-032-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-032-560-807 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance Board To Board PCB Connector. Its sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing ensure reliability in any environment, from -40 to 105 °C. With 32 positions spread across 2 rows at a pitch of .1 inches, it offers efficient data transfer. The copper alloy contacts guarantee secure connections, while the straight mount orientation simplifies installation. Perfect for various applications, this connector is a must-have for seamless PCB integration.

