895-032-560-808

Heilind Number:EDA895-032-560-808
Manufacturer:EDAC
Manufacturer Number:895-032-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for optimum efficiency, this two-row connector features 32 positions with a pitch of .1 inches, ensuring seamless communication between boards. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation facilitates easy installation. Perfect for a range of applications, this connector is a vital component in optimizing your electronic systems' functionality. Elevate your connectivity today with our premium Board-to-Board Card Edge Connector.