895-033-500-101

Heilind Number:EDA895-033-500-101
Manufacturer:EDAC
Manufacturer Number:895-033-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 33 positions with a single row layout, ensuring efficient signal transmission. The connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing long-lasting reliability even in demanding environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure mating is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable interconnection.