895-033-500-108

Heilind Number:EDA895-033-500-108
Manufacturer:EDAC
Manufacturer Number:895-033-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-500-108

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Featuring 33 positions in a single row for seamless data transmission, this connector ensures reliable connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Crafted with copper alloy contacts, it provides optimal conductivity. Perfect for professional applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for efficient and secure board-to-board connections.