895-033-520-101

Heilind Number:EDA895-033-520-101
Manufacturer:EDAC
Manufacturer Number:895-033-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-520-101

Detailed Description

Elevate your connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a precise pitch of .1 inches, it offers 33 positions for optimal performance. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're working on a professional project or a DIY endeavor, trust in this connector for efficient and secure connections every time. Elevate your connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a precise pitch of .1 inches, it offers 33 positions for optimal performance. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're working on a professional project or a DIY endeavor, trust in this connector for efficient and secure connections every time.