895-033-520-112

Heilind Number:EDA895-033-520-112
Manufacturer:EDAC
Manufacturer Number:895-033-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-520-112

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions for optimal versatility. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability while adhering to safety standards. With a pitch of .1 inch and row spacing of .2 inches, it allows for efficient PCB connections. Operating flawlessly in a temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today.