895-033-520-402

Heilind Number:EDA895-033-520-402
Manufacturer:EDAC
Manufacturer Number:895-033-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-520-402

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 33 positions with a single row layout, ideal for streamlined board-to-board connections. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Whether for industrial or commercial applications, trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.