895-033-520-403

Heilind Number:EDA895-033-520-403
Manufacturer:EDAC
Manufacturer Number:895-033-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-520-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. With 33 positions in a single row and a pitch of .1 inch, it offers versatile connectivity options. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained designs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial use. Explore the potential of effortless connectivity with our cutting-edge PCB connector.