895-033-520-407

Heilind Number:EDA895-033-520-407
Manufacturer:EDAC
Manufacturer Number:895-033-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-520-407

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 33 positions in a single row with a pitch of .1 inch, this connector ensures seamless data transfer within your circuitry. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. Perfect for straight mounting orientation, it offers effortless installation for streamlined PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this black connector, designed for optimal performance and efficiency.