895-033-520-602

Heilind Number:EDA895-033-520-602
Manufacturer:EDAC
Manufacturer Number:895-033-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-520-602

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Featuring a sleek black design and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. With 33 positions and a pitch of .1 inches, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees optimal signal transfer, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today.