895-033-520-608

Heilind Number:EDA895-033-520-608
Manufacturer:EDAC
Manufacturer Number:895-033-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 33 positions with a single row layout, ideal for seamless data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures safety and reliability, even in harsh environments. Engineered with Copper Alloy contacts and a pitch of .1 inches, it guarantees optimal signal integrity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers flexibility for various applications. Upgrade your setup with this essential component for efficient and secure card edge connections.