895-033-521-103

Heilind Number:EDA895-033-521-103
Manufacturer:EDAC
Manufacturer Number:895-033-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions with a 0.1-inch pitch, ensuring reliable data transmission. The straight mount orientation and black housing made of UL 94V-0 Polyphenylene Sulfide offer durability and versatility in any application. With copper alloy contact material and an amperage of 3A, it guarantees efficient power delivery. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Perfect for professional use in various industries, it's a must-have for optimizing your electronic connections.