895-033-521-104

Heilind Number:EDA895-033-521-104
Manufacturer:EDAC
Manufacturer Number:895-033-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-521-104

Detailed Description

Efficiently power up your devices with this high-quality Black Board to Board PCB Connector. Designed for seamless connectivity, it features 33 contact positions with a pitch of .1 inches, ensuring reliable performance. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.