895-033-521-107

Heilind Number:EDA895-033-521-107
Manufacturer:EDAC
Manufacturer Number:895-033-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-521-107

Detailed Description

Enhance your connectivity with this high-performance 33-position board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The copper alloy contacts guarantee reliable conductivity, while the 3 A amperage and .1-inch pitch cater to efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity game with this essential component.