895-033-521-112

Heilind Number:EDA895-033-521-112
Manufacturer:EDAC
Manufacturer Number:895-033-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-521-112

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. With a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. Featuring a single row layout with a pitch of .1 inches and a total of 33 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity for optimal performance. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments and applications. Stay ahead in the realm of connectivity with this essential component for your PCB assemblies.