895-033-521-407

Heilind Number:EDA895-033-521-407
Manufacturer:EDAC
Manufacturer Number:895-033-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-521-407

Detailed Description

Elevate your electronic connections with this sleek and efficient Board To Board PCB Connector. With a striking black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and style. The 33 positions and 1 row design ensure seamless connectivity, while the copper alloy contact material guarantees optimal performance. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise installations. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this high-quality connector, a must-have for any tech enthusiast.