895-033-521-412

Heilind Number:EDA895-033-521-412
Manufacturer:EDAC
Manufacturer Number:895-033-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-521-412

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 33 positions with a pitch of .1 inch for seamless integration. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. Each contact is constructed with copper alloy, guaranteeing efficient conductivity. With a straight mount orientation and a row spacing of .2 inch, this connector offers easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this essential component.