895-033-521-602

Heilind Number:EDA895-033-521-602
Manufacturer:EDAC
Manufacturer Number:895-033-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-521-602

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its 33 positions offer ample space for secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for various applications. The straight mount orientation and .1-inch pitch make installation a breeze, while the compact size and .2-inch row spacing optimize PCB real estate. Trust in this connector for efficient and dependable card edge connections in your projects.