895-033-521-604

Heilind Number:EDA895-033-521-604
Manufacturer:EDAC
Manufacturer Number:895-033-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-521-604

Detailed Description

Experience seamless connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 33 positions with a pitch of .1 inch, perfect for efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made of copper alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is suitable for various environments. Whether you're integrating circuit boards or connecting devices, our Board To Board PCB Connector is the ultimate solution for your connectivity needs.