895-033-521-607

Heilind Number:EDA895-033-521-607
Manufacturer:EDAC
Manufacturer Number:895-033-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-521-607

Detailed Description

Upgrade your PCB connections with our high-performance black Board To Board PCB Connector. Designed for precision and reliability, this connector features 33 positions with a single row configuration, perfect for seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and stability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and compact PCB layout. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees exceptional performance even in harsh conditions. Trust in this connector for seamless connectivity in your electronic devices.