895-033-524-101

Heilind Number:EDA895-033-524-101
Manufacturer:EDAC
Manufacturer Number:895-033-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-524-101

Detailed Description

Enhance connectivity with this durable and efficient Black Card Edge Connector. Featuring a single row design with 33 positions, it offers seamless integration for your PCB boards. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures high-performance and safety standards are met. With copper alloy contact material and a pitch of .1 inches, this connector guarantees reliable power delivery at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.