895-033-524-604

Heilind Number:EDA895-033-524-604
Manufacturer:EDAC
Manufacturer Number:895-033-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-524-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 33 positions in a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Its straight mount orientation offers easy installation, while its 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industries. Elevate your connectivity solutions with this essential component.