895-033-525-101

Heilind Number:EDA895-033-525-101
Manufacturer:EDAC
Manufacturer Number:895-033-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-525-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring optimal connectivity for your electronic devices. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, not only provides durability but also adds a touch of sophistication to your circuitry. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation further simplifies installation. Elevate your electronics with this essential component, a must-have in any professional or DIY project.