895-033-525-107

Heilind Number:EDA895-033-525-107
Manufacturer:EDAC
Manufacturer Number:895-033-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 33 positions with a single row configuration and a pitch of .1 inches, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting use even in demanding environments. With copper alloy contacts and an amperage of 3A, it offers excellent conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the row spacing of .2 inches allows for efficient PCB layout. Trust in this connector to deliver superior performance and connectivity for your projects.