895-033-525-403

Heilind Number:EDA895-033-525-403
Manufacturer:EDAC
Manufacturer Number:895-033-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-525-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Card Edge Connector. Designed for superior performance, this connector features a single row with 33 positions, ensuring seamless integration on your board. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are achieved. Crafted with copper alloy contact material, reliable conductivity is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your electronic projects with this high-quality connector, an essential component for seamless board-to-board connectivity.