895-033-525-408

Heilind Number:EDA895-033-525-408
Manufacturer:EDAC
Manufacturer Number:895-033-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-525-408

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for reliable performance, it features 33 positions in a single row with a pitch of .1 inch, ensuring seamless integration on your PCB. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component.