895-033-525-412

Heilind Number:EDA895-033-525-412
Manufacturer:EDAC
Manufacturer Number:895-033-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-525-412

Detailed Description

Enhance connectivity on your PCB with this high-quality black Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contacts are made of copper alloy, guaranteeing reliable conductivity. With a straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications, from industrial to consumer electronics. Elevate your PCB assembly with this essential component.