895-033-525-603

Heilind Number:EDA895-033-525-603
Manufacturer:EDAC
Manufacturer Number:895-033-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. With Copper Alloy contacts, rated for 3A amperage, it guarantees efficient power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your system's connectivity with this essential component.