895-033-525-604

Heilind Number:EDA895-033-525-604
Manufacturer:EDAC
Manufacturer Number:895-033-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-525-604

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board card edge connector. Designed for seamless integration, it features 33 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety, while the copper alloy contact material guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronics assembly with this essential component.