895-033-540-103

Heilind Number:EDA895-033-540-103
Manufacturer:EDAC
Manufacturer Number:895-033-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-540-103

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 33 copper alloy contacts, ensuring optimal performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether for personal projects or professional applications, this connector is a reliable choice.