895-033-540-402

Heilind Number:EDA895-033-540-402
Manufacturer:EDAC
Manufacturer Number:895-033-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-540-402

Detailed Description

Enhance your connectivity with this high-performance Black Board To Board PCB Connector. Designed for optimal functionality, it features 33 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your next electronics project.