895-033-540-403

Heilind Number:EDA895-033-540-403
Manufacturer:EDAC
Manufacturer Number:895-033-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-540-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 33 positions with a single row layout, ensuring efficient signal transmission. Crafted with durability in mind, its housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing robust protection. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Perfect for professional electronic setups, it guarantees secure board-to-board connections with straight mount orientation. Upgrade your connectivity solutions with this essential component.