895-033-540-404

Heilind Number:EDA895-033-540-404
Manufacturer:EDAC
Manufacturer Number:895-033-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, allowing for efficient data transfer. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing offers robust protection. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential component.