895-033-540-408

Heilind Number:EDA895-033-540-408
Manufacturer:EDAC
Manufacturer Number:895-033-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-540-408

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for efficient power distribution, this connector features 33 positions in a single row, ensuring seamless communication between your circuit boards. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments. Crafted with copper alloy contacts, it provides superior conductivity while withstanding frequent insertions. Its straight mount orientation allows for easy installation on your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a range of industrial applications. Upgrade your connectivity solutions with this high-performance connector.