895-033-540-604

Heilind Number:EDA895-033-540-604
Manufacturer:EDAC
Manufacturer Number:895-033-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a single row layout and 33 positions, it offers efficient and reliable connection for your electronic devices. The copper alloy contact material guarantees optimal conductivity, and the .1-inch pitch allows for precise positioning on the board. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution that meets the demands of various environments. Upgrade your connectivity game with this essential component.