895-033-540-607

Heilind Number:EDA895-033-540-607
Manufacturer:EDAC
Manufacturer Number:895-033-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless board-to-board connections, this straight-mountable connector features a single row with 33 positions, allowing for efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your system with this essential component for seamless and efficient data transfer.