895-033-540-608

Heilind Number:EDA895-033-540-608
Manufacturer:EDAC
Manufacturer Number:895-033-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design with 33 positions, it ensures seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh conditions. Crafted with precision, the contact material is Copper Alloy, promoting efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronics and technology. Upgrade your setup with this Straight mount orientation connector, a must-have in your collection of PCB accessories.