895-033-541-101

Heilind Number:EDA895-033-541-101
Manufacturer:EDAC
Manufacturer Number:895-033-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-541-101

Detailed Description

Effortlessly connect your PCBs with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring reliable performance. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Each contact is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Trust in our product to streamline your PCB connectivity needs.