895-033-541-102

Heilind Number:EDA895-033-541-102
Manufacturer:EDAC
Manufacturer Number:895-033-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-541-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector boasts 33 positions for optimal versatility. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and 0.1-inch pitch make for easy installation, while its robust construction guarantees longevity even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.