895-033-541-108

Heilind Number:EDA895-033-541-108
Manufacturer:EDAC
Manufacturer Number:895-033-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-541-108

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a single row with 33 positions and a pitch of .1 inches, it offers secure and reliable contact. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contact material ensures efficient transmission. With a straight mount orientation and a row spacing of .2 inches, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.