895-033-541-403

Heilind Number:EDA895-033-541-403
Manufacturer:EDAC
Manufacturer Number:895-033-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-541-403

Detailed Description

Effortlessly connect your PCB components with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with 33 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Boasting a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.