895-033-541-404

Heilind Number:EDA895-033-541-404
Manufacturer:EDAC
Manufacturer Number:895-033-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-541-404

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 33 positions ensure efficient signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in varied operating environments, from -40 to 105 °C. With a sleek black finish and straight mount orientation, it not only delivers on functionality but also adds a professional touch to your PCB assembly. Perfect for applications where precision and durability are paramount, this connector is a must-have in any engineer's toolkit. Elevate your connectivity game with this essential component.