895-033-541-407

Heilind Number:EDA895-033-541-407
Manufacturer:EDAC
Manufacturer Number:895-033-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-033-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-033-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, installation is precise and secure. The contact material, Copper Alloy, ensures optimal conductivity. Suitable for a wide range of environments, this connector has an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component.